Filter Your Search
1 - 10 of 22 results
|
C212S
Coto Technology USA
|
$1.5950 | Yes | Active | e3 | TIN | COTO TECHNOLOGY INC | compliant | Coto Technology | ||||||||||||||||||||||||||||||||||||||||||||||||
|
C21252-000
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C212
Esc Electronics Corp
|
Check for Price | Obsolete | 63 ns | 60 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859/23; MAX DISTORTION 10%... more | TRUE | NO | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | unknown | DIP-14 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
C212J104J6AC000
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Active | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | 15 mm | 6.3 mm | 17.5 mm | XIAMEN FARATRONIC CO LTD | compliant | , | 8532.25.00.70 | EAR99 | 100 nF | FILM CAPACITOR | POLYESTER | 11.5 mm | THROUGH HOLE MOUNT | 5 % | 5 % | 220 V | 630 V | IEC60384-2 | WIRE | ||||||||||||||||||||||||||||
|
C2121
Alpha Products Inc
|
Check for Price | No | Contact Manufacturer | e0 | 80 °C | -25 °C | Tin/Lead (Sn/Pb) | ALPHA PRODUCTS INC | unknown | 8541.40.20.00 | Green | 2.2 V | DIFFUSED | 6.4 mm | 555 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||
|
C212
CMOS Sensor Inc
|
Check for Price | Contact Manufacturer | CMOS SENSOR INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C212E104J3SC000
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | XIAMEN FARATRONIC CO LTD | compliant | , | 8532.25.00.70 | EAR99 | 100 nF | FILM CAPACITOR | POLYESTER | THROUGH HOLE MOUNT | 5 % | 5 % | 160 V | 250 V | IEC60384-2 | WIRE | |||||||||||||||||||||||||||||||||
|
C212G474J6AC000
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Active | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | 15 mm | 9.2 mm | 17.5 mm | XIAMEN FARATRONIC CO LTD | compliant | , | 8532.25.00.70 | EAR99 | 470 nF | FILM CAPACITOR | POLYESTER | 14.4 mm | THROUGH HOLE MOUNT | 5 % | 5 % | 200 V | 400 V | IEC60384-2 | WIRE | ||||||||||||||||||||||||||||
|
C212G334J6SC000
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | XIAMEN FARATRONIC CO LTD | compliant | , | 8532.25.00.70 | EAR99 | 330 nF | FILM CAPACITOR | POLYESTER | THROUGH HOLE MOUNT | 5 % | 5 % | 200 V | 400 V | IEC60384-2 | WIRE | |||||||||||||||||||||||||||||||||
|
C212E184J4SF300
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | XIAMEN FARATRONIC CO LTD | compliant | , | 8532.25.00.70 | EAR99 | 180 nF | FILM CAPACITOR | POLYESTER | THROUGH HOLE MOUNT | 5 % | 5 % | 160 V | 250 V | IEC60384-2 | WIRE |