Filter Your Search
1 - 10 of 23 results
|
C220C-242
Semitronics Corp
|
Check for Price | Active | 30 mA | 25 mA | 300 V | 10 A | SCR | SINGLE | 1.5 V | 300 V | O-MUPM-D2 | Not Qualified | 100 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
C220C2
Semitronics Corp
|
Check for Price | Active | 1.9 V | 10 kA | 500 µA | 30 mA | 25 mA | 300 V | SCR | 1.5 V | 90 A | 100 °C | NO | SEMITRONICS CORP | unknown | EAR99 | ||||||||||||||||||
|
C220C3
Intersil Corporation
|
Check for Price | Obsolete | 10 kA | 500 µA | 30 mA | 25 mA | 300 V | SCR | 1.5 V | 90 A | 100 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
C220C3
Harris Semiconductor
|
Check for Price | Obsolete | 10 kA | 500 µA | 30 mA | 25 mA | 300 V | SCR | 1.5 V | 90 A | 100 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
C220C4
Harris Semiconductor
|
Check for Price | Obsolete | 10 kA | 500 µA | 30 mA | 25 mA | 300 V | SCR | 1.5 V | 90 A | 100 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
C220C3
Semitronics Corp
|
Check for Price | Active | 1.9 V | 10 kA | 500 µA | 30 mA | 25 mA | 300 V | SCR | 1.5 V | 90 A | 100 °C | NO | SEMITRONICS CORP | unknown | EAR99 | ||||||||||||||||||
|
C220C5
Harris Semiconductor
|
Check for Price | Obsolete | 10 kA | 500 µA | 30 mA | 25 mA | 300 V | SCR | 1.5 V | 90 A | 100 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
C220C4
Intersil Corporation
|
Check for Price | Obsolete | 10 kA | 500 µA | 30 mA | 25 mA | 300 V | SCR | 1.5 V | 90 A | 100 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
C220C-244
Semitronics Corp
|
Check for Price | Active | 30 mA | 25 mA | 300 V | 10 A | SCR | SINGLE | 1.5 V | 300 V | O-MXPM-D3 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | POST/STUD MOUNT, O-MXPM-D3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
C220C-245
Semitronics Corp
|
Check for Price | Active | 30 mA | 25 mA | 300 V | 10 A | SCR | SINGLE | 1.5 V | 300 V | O-MXFM-D3 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | FLANGE MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | FLANGE MOUNT, O-MXFM-D3 | unknown | EAR99 | 8541.30.00.80 |