Filter Your Search
1 - 1 of 1 results
|
C2221C0G101-273JNE
VENKEL LTD
|
Check for Price | Yes | Active | 27 nF | 100 V | 5 % | 2221 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.4 mm | 5.715 mm | 5.334 mm | VENKEL LTD | , 2221 | compliant | EAR99 | 8532.24.00.20 |