Filter Your Search
1 - 10 of 36 results
|
C228BHR
Digitron Semiconductors
|
Check for Price | No | Active | 1.9 V | 10 µA | 75 mA | 40 mA | 200 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 50 V/us | 2.5 V | 300 A | 3 mA | 200 V | TO-48 | O-MUPM-D2 | e0 | MIL-PRF-19500 | 125 °C | -40 °C | CATHODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||||
|
C228B2
Intersil Corporation
|
Check for Price | Obsolete | 35 kA | 3 mA | 75 mA | 40 mA | 200 V | SCR | 2.5 V | 300 A | 125 °C | -45 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
C228B2
Semitronics Corp
|
Check for Price | Active | 1.9 V | 35 kA | 3 mA | 75 mA | 40 mA | 200 V | SCR | 2.5 V | 300 A | 125 °C | -45 °C | NO | SEMITRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
C228B3
Semitronics Corp
|
Check for Price | Active | 1.9 V | 35 kA | 3 mA | 75 mA | 40 mA | 200 V | SCR | 20 µs | 2.5 V | 300 A | 125 °C | -45 °C | NO | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
C228B
Powerex Power Semiconductors
|
Check for Price | Obsolete | 35 kA | 3 mA | 75 mA | 40 mA | 200 V | SCR | 20 µs | 2.5 V | 300 A | 125 °C | -45 °C | NO | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
C228B-254
Semitronics Corp
|
Check for Price | Contact Manufacturer | 75 mA | 40 mA | 200 V | 35 A | SCR | SINGLE | 2.5 V | 200 V | O-MUPM-D3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
C228B
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.9 V | 35 kA | 3 mA | 75 mA | 40 mA | 200 V | 35 A | SCR | SINGLE | 20 µs | 2.5 V | 300 A | 10 µA | 200 V | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | 2 | CASE 263-04 | |||||||||
|
C228B3
Digitron Semiconductors
|
Check for Price | No | Active | 1.9 V | 10 µA | 75 mA | 40 mA | 200 V | 35 A | SCR | SINGLE | 50 V/us | 2.5 V | 300 A | 3 mA | 200 V | TO-48 | O-MUPM-D2 | e0 | 125 °C | -40 °C | CATHODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | ||||||||||||
|
C228B5
Semitronics Corp
|
Check for Price | Contact Manufacturer | 1.9 V | 35 kA | 3 mA | 75 mA | 40 mA | 200 V | SCR | 2.5 V | 300 A | 125 °C | -45 °C | NO | SEMITRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
C228B
Digitron Semiconductors
|
Check for Price | No | Active | 1.9 V | 10 µA | 75 mA | 40 mA | 200 V | 35 A | SCR | SINGLE | 50 V/us | 2.5 V | 300 A | 3 mA | 200 V | TO-48 | O-MUPM-D2 | e0 | 125 °C | -40 °C | CATHODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown |