Filter Your Search
1 - 10 of 2,534 results
|
C2400F106SV050RFCA219.44MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | CLIPPED SINE | e4 | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | Sine | |||||||||||||||||||||||||||||
|
C2400B507SV033RFCA277.76MHZ
Vectron International
|
Check for Price | Yes | Transferred | CLIPPED SINE | C2400 | e4 | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | compliant | Sine | ||||||||||||||||||||||||||||
|
C2400D106SV033RFHA138.88MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 38.88 MHz | 1 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | C2400 | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 20.7mm x 13.1mm x 7.5mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
C2400D206SV033RFCA220.48MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | CLIPPED SINE | e4 | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | Sine | |||||||||||||||||||||||||||||
|
C2400B106SV033RFCC1-10.00MHZ
Microsemi Corporation
|
Check for Price | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | unknown | ||||||||||||||||||||||||||||||||
|
C2400B106SV033RFHA1
Microsemi Corporation
|
Check for Price | Transferred | 200 MHz | 3.3 V | 200 MHz | 10 MHz | 50 mA | e4 | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | unknown | DIP4/14,.3 | |||||||||||||||||||
|
C2400D106SV050RFHA338.88MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 38.88 MHz | 1 % | 1 PPM/YEAR | 15 pF | 5 V | HCMOS | C2400 | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 20.7mm x 13.1mm x 10.1mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
C2400F106SV050RFHC119.44MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 19.44 MHz | 1 % | 1 PPM/YEAR | 15 pF | 5 V | HCMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 20.83mm x 13.21mm x 11.43mm | MICROSEMI CORP | compliant | Clock | |||||||||||||
|
GTXO-C31J/KC24.00MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 24 MHz | 3 % | 1 PPM/FIRST YEAR | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |||||||||
|
C2400D106SV050RFHA377.76MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 77.76 MHz | 1 % | 1 PPM/YEAR | 15 pF | 5 V | HCMOS | C2400 | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 20.7mm x 13.1mm x 10.1mm | VECTRON INTERNATIONAL | compliant | Clock |