Filter Your Search
1 - 6 of 6 results
|
G16CC2502
Amphenol Corporation
|
Check for Price | Active | 30 mΩ | 1.5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | UL | RECEPTACLE | PHOSPHOR BRONZE | WHITE | YES | LOCKING | ONE | 30u inch | CRIMP | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
CHC2502M100-10
Cvilux Corporation
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||
|
CHC2502M100-1P
Cvilux Corporation
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||
|
CHC2502M100-2P
Cvilux Corporation
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||
|
G16BC2502
Amphenol Corporation
|
Check for Price | Active | 30 mΩ | 1.5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | UL | RECEPTACLE | PHOSPHOR BRONZE | WHITE | YES | LOCKING | ONE | 30u inch | CRIMP | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
CHC2502M100-20
Cvilux Corporation
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |