Filter Your Search
1 - 10 of 12 results
|
A61-C-254-88-7-G
Antelec
|
Check for Price | Yes | Contact Manufacturer | 88 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE6T | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.257 inch | 4.4 inch | 0.118 inch | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||
|
A61-C-254-82-7-T
Antelec
|
Check for Price | Yes | Contact Manufacturer | 82 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE6T | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.257 inch | 4.1 inch | 0.118 inch | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||
|
AFFC25-48-050-SHB-T
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 48 | 1 | 500 µm | 1 | 400 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE6T | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | ZIF N | e3 | UL | 94V-0 | -40 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.019 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.086 inch | 0.256 inch | 1.126 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ||||||||||||||
|
A61-C-254-82-7-G
Antelec
|
Check for Price | Yes | Contact Manufacturer | 82 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE6T | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.257 inch | 4.1 inch | 0.118 inch | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||
|
A61-C-254-80-7-G
Antelec
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE6T | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.257 inch | 4 inch | 0.118 inch | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||
|
A61-C-254-84-7-T
Antelec
|
Check for Price | Yes | Contact Manufacturer | 84 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE6T | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.257 inch | 4.2 inch | 0.118 inch | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||
|
AFFC25-48-050-SHB-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 48 | 1 | 500 µm | 1 | 400 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE6T | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | ZIF N | e3 | UL | 94V-0 | -40 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.019 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.086 inch | 0.256 inch | 1.126 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ||||||||||||||
|
A61-C-254-86-7-G
Antelec
|
Check for Price | Yes | Contact Manufacturer | 86 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE6T | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.257 inch | 4.3 inch | 0.118 inch | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||
|
A61-C-254-88-7-T
Antelec
|
Check for Price | Yes | Contact Manufacturer | 88 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE6T | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.257 inch | 4.4 inch | 0.118 inch | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||
|
A61-C-254-84-7-G
Antelec
|
Check for Price | Yes | Contact Manufacturer | 84 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE6T | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.257 inch | 4.2 inch | 0.118 inch | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |