Filter Your Search
1 - 6 of 6 results
|
C315C220KDR5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 22 pF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 3.3 mm | 3.81 mm | 3.14 mm | KEMET ELECTRONICS CORP | , 1515 | compliant | EAR99 | 8532.24.00.60 | |||||
|
C315C220KDR5TA7293
KEMET Corporation
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||
|
C315C220KDR5TA7303
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 pF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 3.3 mm | 3.81 mm | 3.14 mm | KEMET ELECTRONICS CORP | , 1515 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C315C220KDR5TA7317
KEMET Corporation
|
Check for Price | Yes | Active | 22 pF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 3.3 mm | 3.81 mm | 3.14 mm | KEMET ELECTRONICS CORP | , 1515 | compliant | EAR99 | 8532.24.00.60 | |||||
|
C315C220KDR5TA7305
KEMET Corporation
|
Check for Price | Yes | Active | 22 pF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 3.3 mm | 3.81 mm | 3.14 mm | KEMET ELECTRONICS CORP | , 1515 | compliant | EAR99 | 8532.24.00.60 | |||||
|
C315C220KDR5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 pF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.3 mm | 3.81 mm | 3.14 mm | KEMET ELECTRONICS CORP | , 1515 | compliant | EAR99 | 8532.24.00.60 | KEMET |