Filter Your Search
1 - 2 of 2 results
|
C3216JB1C685K160AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1206 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C3216JB1C685K160AA
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 6.8 µF | 16 V | 10 % | 1206 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | compliant | TDK | TDK CORP | , 1206 | EAR99 | 8532.24.00.20 |