Filter Your Search
1 - 10 of 14 results
|
C3216X7R1C475KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C3216X7R1C475K/8
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | TDK | ||||||||||||||||||||||||||||||
|
C3216X7R1C475K160AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | TDK | ||||||||||||||||||||||||||||||
|
C3216X7R1C475K
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
C3216X7R1C475KT
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | TDK | ||||||||||||||||||||||||||||||
|
C3216X7R1C475K/1.60
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 16 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
C3216X7R1C475K085AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | TDK | ||||||||||||||||||||||||||||||
|
C3216X7R1C475K085AB
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 16 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3216X7R1C475KT/1.60
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C3216X7R1C475K
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 |