Filter Your Search
1 - 3 of 3 results
|
C3216X7S3D221K085AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1206 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C3216X7S3D221K(085AA)
TDK Corporation
|
Check for Price | Yes | Active | 220 pF | 2 kV | 10 % | 1206 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | compliant | TDK CORP | , 1206 | EAR99 | 8532.24.00.20 | |||||
|
C3216X7S3D221K085AA
TDK Corporation
|
Check for Price | Yes | Yes | Active | 220 pF | 2 kV | 10 % | 1206 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | compliant | TDK | TDK CORP | , 1206 | EAR99 | 8532.24.00.20 |