Filter Your Search
1 - 7 of 7 results
|
C3225X5R0J686M(200AC)
TDK Corporation
|
$1.2291 | Yes | Obsolete | 68 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C3225X5R0J686M(200AC)
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1210 | |||||||||||||||||||||||||||||||
|
C3225X5R0J686M200AC
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3225X5R0J686MT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C3225X5R0J686M
TDK Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C3225X5R0J686MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 68 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C3225X5R0J686M200AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1210 | TDK |