Filter Your Search
1 - 4 of 4 results
|
C3225X5R1C226M250AA
TDK Corporation
|
$0.1402 | Yes | Yes | Active | 22 µF | 16 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3225X5R1C226M250AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1210 | ||||||||||||||||||||||||||||||
|
C3225X5R1C226M(250AA)
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1210 | |||||||||||||||||||||||||||||||
|
C3225X5R1C226M(250AA)
TDK Corporation
|
Check for Price | Yes | Active | 22 µF | 16 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |