Filter Your Search
1 - 10 of 16 results
|
C3225X7R1E475K200AA
TDK Corporation
|
$0.1663 | Yes | Yes | Not Recommended | 4.7 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3225X7R1E475M
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 25 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C3225X7R1E475M/5
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1210 | |||||||||||||||||||||||||||||||
|
C3225X7R1E475MT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 25 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3225X7R1E475M/5
TDK Corporation
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||
|
C3225X7R1E475K
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1210 | ||||||||||||||||||||||||||||||
|
C3225X7R1E475M200AA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 25 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3225X7R1E475M200AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1210 | ||||||||||||||||||||||||||||||
|
C3225X7R1E475KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C3225X7R1E475M
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1210 |