Filter Your Search
1 - 3 of 3 results
|
C3225X7R2E224KT
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1210 | unknown | ||||||||||||||||||||||||||||||
|
C3225X7R2E224KT5
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 250 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | compliant | TDK CORP | , 1210 | EAR99 | 8532.24.00.20 | |||
|
C3225X7R2E224KT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 250 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | TDK CORP | , 1210 | EAR99 | 8532.24.00.20 |