Filter Your Search
1 - 5 of 5 results
|
C326C473M1U5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 47 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
C326C473M1U5TA7305
KEMET Corporation
|
Check for Price | Yes | Active | 47 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
C326C473M1U5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C326C473M1U5TA7317
KEMET Corporation
|
Check for Price | Yes | Active | 47 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
C326C473M1U5TA7303
KEMET Corporation
|
Check for Price | Yes | Active | 47 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 |