Filter Your Search
1 - 10 of 212 results
|
CEC12C33PF10%63V
EXXELIA Group
|
Check for Price | Active | 33 pF | 63 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | unknown | EAR99 | 8532.24.00.20 | |||||
|
CEC2CGC3.3PF0.5PF50V
EXXELIA Group
|
Check for Price | No | Active | 3.3 pF | 50 V | 15.1515 % | 0805 | CG | 15.1515 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EXXELIA GROUP | , 0805 | compliant | EAR99 | |||||||
|
CNC14AYC33PF5%63V
EXXELIA Group
|
Check for Price | No | Active | 33 pF | 63 V | 5 % | 0603 | A | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | EXXELIA GROUP | , 0603 | compliant | EAR99 | ||||||||
|
CNC14C33PF5%50V
EXXELIA Group
|
Check for Price | No | Active | 33 pF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | EXXELIA GROUP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CEC12CGYC3.3PF0.25PF50V
EXXELIA Group
|
Check for Price | No | Active | 3.3 pF | 50 V | 7.5758 % | 1206 | C0G | 7.5758 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | ||||||||
|
CEC12CGYC3.3PF0.25PF63V
EXXELIA Group
|
Check for Price | No | Active | 3.3 pF | 63 V | 7.5758 % | 1206 | C0G | 7.5758 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | ||||||||
|
CEC12CGC3.3PF0.25PF63V
EXXELIA Group
|
Check for Price | No | Active | 3.3 pF | 63 V | 7.5758 % | 1206 | C0G | 7.5758 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | ||||||||
|
CNC14YC33PF20%63V
EXXELIA Group
|
Check for Price | No | Active | 33 pF | 63 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | EXXELIA GROUP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
TCN19AC33PF20%250V
EXXELIA Group
|
Check for Price | No | Active | 33 pF | 250 V | 20 % | 2010 | A | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 5 mm | 5 mm | 2.5 mm | EXXELIA GROUP | , 2010 | compliant | EAR99 | ||||||||
|
TCN19AC33PF10%250VB
EXXELIA Group
|
Check for Price | No | Active | 33 pF | 250 V | 10 % | 2010 | A | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 5 mm | 5 mm | 2.5 mm | EXXELIA GROUP | , 2010 | compliant | EAR99 |