Filter Your Search
1 - 2 of 2 results
|
C350B
National Electronics Inc
|
Check for Price | Obsolete | 2.6 V | 112 kA | 8 mA | 500 mA | 150 mA | 200 V | SCR | 100 µs | 200 V/us | 2.5 V | 1.8 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||
|
C350B
Powerex Power Semiconductors
|
Check for Price | Not Recommended | 112 kA | 8 mA | 500 mA | 150 mA | 200 V | 180.55 A | SCR | SINGLE | 100 µs | 200 V/us | 2.5 V | 1.8 kA | 200 V | O-CEDB-N2 | Not Qualified | 125 °C | -45 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 3 | 8541.30.00.80 | 1988-02-24 |