Filter Your Search
1 - 3 of 3 results
|
C350C475Z5U5TA
KEMET Corporation
|
$3.5982 | Yes | Yes | Active | 4.7 µF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 10.16 mm | WIRE | 10.16 mm | 8.38 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 5020 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C350C475Z5U5TA7303
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 µF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 10.16 mm | WIRE | 10.16 mm | 8.38 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
C350C475Z5U5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 µF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 10.16 mm | WIRE | 10.16 mm | 8.38 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 |