Filter Your Search
1 - 5 of 5 results
|
C350PB
National Electronics Inc
|
Check for Price | Obsolete | 2.6 V | 112 kA | 13 mA | 500 mA | 150 mA | 1.2 kV | SCR | 200 µs | 200 V/us | 3 V | 1.6 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||
|
C350PB
Powerex Power Semiconductors
|
Check for Price | Not Recommended | 112 kA | 13 mA | 500 mA | 150 mA | 1.2 kV | 180 A | SCR | SINGLE | 200 µs | 200 V/us | 3 V | 1.6 kA | 1.2 kV | O-CXDB-X3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | POWEREX INC | DISK BUTTON, O-CXDB-X3 | unknown | EAR99 | SC-3 | 3 | 8541.30.00.80 | 1988-02-24 | |||
|
C350PB
Intersil Corporation
|
Check for Price | Obsolete | 112 kA | 13 mA | 500 mA | 150 mA | 1.2 kV | SCR | 200 µs | 200 V/us | 3 V | 1.6 kA | 125 °C | -45 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||
|
C350PB
Advanced Semiconductor Inc
|
Check for Price | Active | 2.6 V | 112 kA | 13 mA | 500 mA | 150 mA | 1.2 kV | SCR | 200 µs | 200 V/us | 3 V | 1.6 kA | 125 °C | -45 °C | NO | ASI SEMICONDUCTOR INC | , | unknown | EAR99 | ||||||||||||||||||||
|
C350PB
Harris Semiconductor
|
Check for Price | Obsolete | 112 kA | 13 mA | 500 mA | 150 mA | 1.2 kV | SCR | 200 µs | 200 V/us | 3 V | 1.6 kA | 125 °C | -45 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 |