Filter Your Search
1 - 2 of 2 results
|
C385M
National Electronics Inc
|
Check for Price | Obsolete | 2.8 V | 500 kA | 20 mA | 500 mA | 300 mA | 600 V | SCR | 20 µs | 200 V/us | 3 V | 3.5 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||
|
C385M
Powerex Power Semiconductors
|
Check for Price | Obsolete | 500 kA | 20 mA | 500 mA | 300 mA | 600 V | 392.5 A | SCR | SINGLE | FAST | 20 µs | 200 V/us | 3 V | 3.5 kA | 600 V | O-CEDB-N2 | Not Qualified | 125 °C | -45 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 3 | 8541.30.00.80 |