Filter Your Search
1 - 2 of 2 results
|
C3A150RJT
TE Connectivity
|
Check for Price | Yes | Yes | Active | NO | WIRE WOUND | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | All-Welded | 800 µm | 35 mm | 5.7 mm | 13 mm | 13mm x 5.7mm | 3 W | 40 °C | 150 Ω | FIXED RESISTOR | 200 ppm/°C | WIRE | 5 % | 200 V | |||||||||||
|
C3A150
Littelfuse Inc
|
Check for Price | Obsolete | 25 mA | 10 W | 150 V | ZENER DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | 100 Ω | 1 % | 175 °C | SEMITRON | unknown | EAR99 | 8541.10.00.50 |