Filter Your Search
1 - 10 of 22 results
|
C41166-000
TE Connectivity
|
$200.4875 | Yes | Yes | Active | 20 | 2 | 5 A | FEMALE | 300 Cycles | CABLE | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 2121VAC V | NO | 5 GΩ | 5A | 1 | POLARIZED HOUSING | DA | 954 V | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | 0.1 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | unknown | ||||||||||||||||||||||||||||||||||||||
|
C411
Intronics Incorporated
|
Check for Price | No | Contact Manufacturer | 2.54 mm | 6 V Supply | e0 | -40 °C | 125 °C | unknown | INTRONICS INC | , DIP24,.6 | 8542.39.00.01 | CONSUMER CIRCUIT | R-CDIP-T24 | 31.75 mm | 1 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Not Qualified | 5.08 mm | NO | AUTOMOTIVE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | 15.24 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
U90-C411-1001
Amphenol Corporation
|
Check for Price | Active | 38 | MALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | NICKEL | NO | NO | GENERAL PURPOSE | PRESS FIT | unknown | AMPHENOL CORP | LEAD FREE | 8536.69.40.30 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
U90-C411-1D0C
Amphenol Corporation
|
Check for Price | Active | 38 | MALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | NICKEL | NO | NO | GENERAL PURPOSE | PRESS FIT | unknown | AMPHENOL CORP | LEAD FREE | 8536.69.40.30 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MUSB-C411-30
Amphenol Corporation
|
Check for Price | Yes | Active | 8 | 1+1 | 30 mΩ | 1.5 A | FEMALE | BOARD AND PANEL | RIGHT ANGLE | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 2 | POLARIZED HOUSING | -40 °C | 105 °C | PEG | RECEPTACLE | RECTANGULAR | USB2.0 A | NO | BLACK | NO | #4-40 UNC | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SCREW | 0.763 inch | 1.335 inch | 1.201 inch | unknown | AMPHENOL CORP | 8536.69.40.30 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
MUSB-C411-31
Amphenol Corporation
|
Check for Price | Active | USB CONNECTOR | unknown | AMPHENOL CORP | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
U90-C411-1D0T
Amphenol Corporation
|
Check for Price | Active | 38 | MALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | NICKEL | NO | NO | GENERAL PURPOSE | PRESS FIT | unknown | AMPHENOL CORP | LEAD FREE | 8536.69.40.30 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
E5TAB-Y8C411
Pulse Electronics Corporation
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | compliant | PULSE ELECTRONICS CORP | 8536.69.40.30 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
U90-C411-1D1C
Amphenol Corporation
|
Check for Price | Active | 38 | MALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | NICKEL | NO | NO | GENERAL PURPOSE | PRESS FIT | unknown | AMPHENOL CORP | LEAD FREE | 8536.69.40.30 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
U90-C411-101C
Amphenol Corporation
|
Check for Price | Active | 38 | MALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | NICKEL | NO | NO | GENERAL PURPOSE | PRESS FIT | unknown | AMPHENOL CORP | LEAD FREE | 8536.69.40.30 | EAR99 |