Filter Your Search
1 - 6 of 6 results
|
C420C333K1R5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN OVER NICKEL | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | KEMET | |||
|
C420C333K1R5TA91707200
KEMET Corporation
|
Check for Price | Active | 33 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | KEMET | |||||
|
C420C333K1R5TA9170
KEMET Corporation
|
Check for Price | Active | 33 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | ||||||
|
C420C333K1R5TA7200
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | KEMET | |||||
|
C420C333K1R5TA91707293
KEMET Corporation
|
Check for Price | Active | 33 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | ||||||
|
C420C333K1R5TA7293
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8532.24.00.40 |