Filter Your Search
1 - 10 of 131 results
|
C420C334Z5U5TA
KEMET Corporation
|
$0.1530 | Yes | Yes | Active | 330 nF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN OVER NICKEL | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | KEMET | |||
|
C420C334M5U5TA
KEMET Corporation
|
$0.1640 | Yes | Yes | Active | 330 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN OVER NICKEL | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | KEMET | |||
|
C420C334K5R5TA
KEMET Corporation
|
$0.1920 | Yes | Yes | Active | 330 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN OVER NICKEL | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | KEMET | |||
|
C420C334K1R5TA
KEMET Corporation
|
$0.5594 | Yes | Yes | Active | 330 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN OVER NICKEL | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | KEMET | |||
|
C420C334M5R5TA91707200
KEMET Corporation
|
Check for Price | Active | 330 nF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | ||||||
|
C420C334M3R5HA
KEMET Corporation
|
Check for Price | No | No | Active | 330 nF | 25 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||||
|
C420C334Z3U5HA7200
KEMET Corporation
|
Check for Price | Active | 330 nF | 25 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Axial | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||
|
C420C334M3U5TA7293
KEMET Corporation
|
Check for Price | Active | 330 nF | 25 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Axial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||
|
C420C334J1R5HA
KEMET Corporation
|
Check for Price | No | No | Active | 330 nF | 100 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||||
|
C420C334M3R5TA91707200
KEMET Corporation
|
Check for Price | Active | 330 nF | 25 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 |