Filter Your Search
1 - 3 of 3 results
|
C4532C0G3F151K160KA
TDK Corporation
|
$0.3084 | Yes | Yes | Active | 150 pF | 3 kV | 10 % | 1812 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C4532C0G3F151K160KA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1812 | ||||||||||||||||||||||||||||||
|
C4532C0G3F151K(160KA)
TDK Corporation
|
Check for Price | Yes | Active | 150 pF | 3 kV | 10 % | 1812 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 |