Filter Your Search
1 - 3 of 3 results
|
C46A
Powerex Power Semiconductors
|
Check for Price | Obsolete | 80 kA | 4 mA | 100 mA | 75 mA | 100 V | 78.5 A | SCR | SINGLE | TO-83 FLAGED LEAD ALSO AVAILABLE | 80 µs | 100 V/us | 3 V | 800 A | 100 V | O-MUPM-H3 | Not Qualified | 125 °C | -45 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
C46A
National Electronics Inc
|
Check for Price | Obsolete | 3.1 V | 80 kA | 4 mA | 100 mA | 75 mA | 100 V | SCR | 80 µs | 100 V/us | 3 V | 800 A | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||
|
C46A
Advanced Semiconductor Inc
|
Check for Price | Active | 3.1 V | 80 kA | 4 mA | 100 mA | 75 mA | 100 V | SCR | 80 µs | 100 V/us | 3 V | 800 A | 125 °C | -45 °C | NO | ASI SEMICONDUCTOR INC | , | unknown | EAR99 |