Filter Your Search
1 - 10 of 692 results
|
C4700C049SV120RFSA1
Vectron International
|
Check for Price | Yes | Transferred | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||||||||
|
C4700C029SV050RFHA2FREQ
Microchip Technology Inc
|
Check for Price | Yes | Active | 4 MHz | 15 MHz | 0.0002 % | 0.02 PPM/YEAR | 15 pF | 5 V | HCMOS | NO | 0.0001 ppm | 4 W | 5V | 5.25 V | 4.75 V | 10 W | 5 Minute | e1 | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 50.8mm x 50.8mm x 19.0mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||||||
|
C4700D049SV050RFSA1-15.000MHZ
Vectron International
|
Check for Price | Yes | Transferred | 4 MHz | 15 MHz | 15 MHz | 5 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1.6,800 | NO | VECTRON INTERNATIONAL | compliant | DIP5/6,1.6,800 | |||||||||||||||||||
|
C4700C049SV120RFHA35.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 4 MHz | 5 MHz | 15 MHz | 0.0004 % | 0.02 PPM/YEAR | 15 pF | 12 V | HCMOS | NO | 0.0001 ppm | 4 W | 12V | 12.6 V | 11.4 V | 12 W | 5 Minute | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1.6,800 | NO | TIN SILVER COPPER | 50.8mm x 50.8mm x 38.07mm | MICROSEMI CORP | compliant | Clock | |||||
|
C4700C049SV050RFHA310.000MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 10 MHz | 15 MHz | 0.0004 % | 0.02 PPM/YEAR | 15 pF | 5 V | HCMOS | NO | 0.0001 ppm | 4 W | 5V | 5.25 V | 4.75 V | 10 W | 5 Minute | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1.6,800 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 50.8mm x 50.8mm x 38.07mm | VECTRON INTERNATIONAL | compliant | Clock | DIP5/6,1.6,800 | |||
|
C4700C049SV120RFSA1-5.000MHZ
Vectron International
|
Check for Price | Yes | Transferred | 4 MHz | 5 MHz | 15 MHz | 12 V | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1.6,800 | NO | VECTRON INTERNATIONAL | compliant | DIP5/6,1.6,800 | ||||||||||||||||||||
|
C4700C049SV050RFSA1-10.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 4 MHz | 10 MHz | 15 MHz | 5 V | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1.6,800 | NO | MICROSEMI CORP | compliant | |||||||||||||||||||||
|
C4700C029SV120RFHA35.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 4 MHz | 5 MHz | 15 MHz | 0.0002 % | 0.02 PPM/YEAR | 15 pF | 12 V | HCMOS | NO | 0.0001 ppm | 4 W | 12V | 12.6 V | 11.4 V | 12 W | 5 Minute | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1.6,800 | NO | TIN SILVER COPPER | 50.8mm x 50.8mm x 38.07mm | MICROSEMI CORP | compliant | Clock | |||||
|
C4700D049SV050RFSA2-15.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 4 MHz | 15 MHz | 15 MHz | 5 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1.6,800 | NO | MICROSEMI CORP | compliant | ||||||||||||||||||||
|
C4700C029SV120RFHA15.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 4 MHz | 5 MHz | 15 MHz | 0.0002 % | 0.02 PPM/YEAR | 15 pF | 12 V | HCMOS | NO | 0.0001 ppm | 4 W | 12V | 12.6 V | 11.4 V | 12 W | 5 Minute | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1.6,800 | NO | TIN SILVER COPPER | 50.8mm x 50.8mm x 25.4mm | MICROSEMI CORP | compliant | Clock |