Filter Your Search
1 - 5 of 5 results
|
C4993A1-0009(FM)
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 0.1 % | 12 V | CMOS | 0.1 PPM/YEAR | 50 OHM | NO | 1.5 W | 12V | 12.6 V | 11.4 V | 7 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 25.4mm | MICROSEMI CORP | unknown | Clock | ||
|
C4993A1-0009(FM)
Vectron International
|
Check for Price | Yes | Transferred | 10 MHz | 0.1 % | 12 V | CMOS | 0.1 PPM/YEAR | 50 OHM | NO | 1.5 W | 12V | 12.6 V | 11.4 V | 7 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 25.4mm | VECTRON INTERNATIONAL | unknown | Clock | ||
|
C4993A1-0008(EM)
Vectron International
|
Check for Price | Yes | Transferred | 10 MHz | 0.1 % | 12 V | CMOS | 0.1 PPM/YEAR | 50 OHM | NO | 1.5 W | 12V | 12.6 V | 11.4 V | 7 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 25.4mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
C4998A1-0004-10.000MHZ
Vectron International
|
Check for Price | Obsolete | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||
|
C4993A1-0008(EM)
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 0.1 % | 12 V | CMOS | 0.1 PPM/YEAR | 50 OHM | NO | 1.5 W | 12V | 12.6 V | 11.4 V | 7 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 25.4mm | MICROSEMI CORP | compliant | Clock |