Filter Your Search
1 - 1 of 1 results
|
C4AF7BU4150T1YK
KEMET Corporation
|
$2.5208 | Yes | Active | 1.5 µF | 700 V | 7.5 A | 10 % | 8.2 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10 KHZ; RIPPLE CURRENT IS MEASURED AT 70 DEG CEL | 350 V | e3 | AEC-Q200; EN; IEC; VDE | 105 °C | -55 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 28 mm | 31.5 mm | 14 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET |