Filter Your Search
1 - 2 of 2 results
|
C5750X6S2W225K250KA
TDK Corporation
|
$1.8204 | Yes | Yes | Active | 2.2 µF | 450 V | 10 % | 2220 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C5750X6S2W225K250KA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 2220 |