Filter Your Search
1 - 5 of 5 results
|
SC60-40
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 50 mA | 250 mA | 1.5 kV | 1.5 V | 50 mA | SINGLE WITH BUILT-IN DIODE | DC | 4 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||
|
C60-40
Microchip Technology Inc
|
Check for Price | Obsolete | TRANSISTOR OUTPUT SSR | TELEDYNE COMPONENTS | unknown | 8541.40.95.00 | ||||||||||||||||||
|
C60-4001
Teledyne Technologies Inc
|
Check for Price | No | Active | 50 mA | 250 mA | 1.5 kV | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | DIP-6 | ||||||
|
C60-40
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 50 mA | 250 mA | 1.5 kV | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||||||
|
SC60-4001
Teledyne Technologies Inc
|
Check for Price | No | Active | 50 mA | 250 mA | 1.5 kV | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | DIP-6 |