Filter Your Search
1 - 10 of 11 results
|
AY1471M31Y5UC63L0
Vishay Intertechnologies
|
$0.1241 | Yes | Active | 470 pF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | 760 V | -56/+22% ppm/°C | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 8 mm | 8 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | Vishay | ||||||
|
AY1102M37Y5UC63L0
Vishay Intertechnologies
|
$0.2180 | Yes | Active | 1 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | 760 V | -56/+22% ppm/°C | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 9.5 mm | 9.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | Vishay | ||||||
|
AY1681M35Y5UC63L0
Vishay Intertechnologies
|
$0.2327 | Yes | Active | 680 pF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | 760 V | -56/+22% ppm/°C | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 9 mm | 9 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | Vishay | ||||||
|
AY1222M47Y5UC63L0
Vishay Intertechnologies
|
$0.2757 | Yes | Active | 2.2 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | 760 V | -56/+22% ppm/°C | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 12 mm | 12 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | Vishay | ||||||
|
AY1152M41Y5UC63L0
Vishay Intertechnologies
|
$0.2824 | Yes | Active | 1.5 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | 760 V | -56/+22% ppm/°C | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 10.5 mm | 10.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | Vishay | ||||||
|
AY1472M65Y5UC63L0
Vishay Intertechnologies
|
$0.4379 | Yes | Active | 4.7 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | 760 V | -56/+22% ppm/°C | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 16.5 mm | 16.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | Vishay | ||||||
|
AY1332M57Y5UC63L0
Vishay Intertechnologies
|
$0.4975 | Yes | Active | 3.3 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | 760 V | -56/+22% ppm/°C | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 14.5 mm | 14.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | Vishay | ||||||
|
AY1272M53Y5UC63L0
Vishay Intertechnologies
|
$0.4983 | Yes | Active | 2.7 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | 760 V | -56/+22% ppm/°C | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 13.5 mm | 13.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | |||||||
|
AY1392M61Y5UC63L0
Vishay Intertechnologies
|
$0.5242 | Yes | Active | 3.9 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | 760 V | -56/+22% ppm/°C | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 15.5 mm | 15.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | Vishay | ||||||
|
VY1222M43Y5UC63L0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.2 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-14 | 500 V | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 11 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | Vishay | 8532.23.00.60 |