Filter Your Search
1 - 10 of 50 results
|
C650-2030-T004
FUJITSU Semiconductor Limited
|
Check for Price | Active | 3 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 9.7856 N | 1 GΩ | .695 N | UL, CSA | -55 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5u inch | SOLDER | 0.098 inch | 0.071 inch | 0.295 inch | 0.138 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
C650-2030-T004
FUJITSU Limited
|
Check for Price | Active | 3 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 9.7856 N | 1 GΩ | .695 N | UL, CSA | -55 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5u inch | SOLDER | 0.098 inch | 0.071 inch | 0.295 inch | 0.138 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
C6502M-TBE
Joint Tech Electronic Industrial Co Ltd
|
Check for Price | Contact Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8536.90.40.00 | MALE | WIRE TERMINAL | 18 AWG | ||||||||||||||||||||||||||||||||||||||||||||
|
DBCIDCC650AG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.217 inch | 0.339 inch | 2.205 inch | 0.11 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
C650-2030-T003
FUJITSU Semiconductor Limited
|
Check for Price | Active | 2 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 9.7856 N | 1 GΩ | .695 N | UL, CSA | -55 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5u inch | SOLDER | 0.098 inch | 0.071 inch | 0.197 inch | 0.138 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
DBCIDCC650AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.217 inch | 0.339 inch | 2.205 inch | 0.11 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
C650-2030-T006
FUJITSU Semiconductor Limited
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 9.7856 N | 1 GΩ | .695 N | UL, CSA | -55 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.3 inch | NO | ONE | RECTANGULAR | 7.62 mm | 5u inch | SOLDER | 0.394 inch | 0.071 inch | 0.992 inch | 0.138 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
C6502HM-8P-R
Joint Tech Electronic Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 4 | 10 mΩ | 7 A | FEMALE | POLYAMIDE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | RECTANGULAR | SQ PIN-SKT | BLACK | 0.197 inch | 0.236 inch | NO | LOCKING | ONE | 1.307 inch | 1.289 inch | 0.591 inch | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
C6500HF-8P-R
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||
|
C6500F-TP
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | Yes |