Filter Your Search
1 - 10 of 32 results
|
C706P
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | Z-COMMUNICATIONS INC | compliant | ||||||||||||||||||||||
|
C7-06000X-F-C-B-16-R-X
Wi2Wi
|
Check for Price | Yes | Active | 6 MHz | 50 ppm | 5 PPM/YEAR | 120 Ω | 16 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | WI2WI INC | compliant | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | 8541.60.00.50 | |||
|
C7-06612X-F-S-D-12-R-X
Wi2Wi
|
Check for Price | Yes | Active | 6.612 MHz | 5 PPM/YEAR | 120 Ω | 12 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | WI2WI INC | compliant | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | 8541.60.00.50 | ||||
|
C7-06250X-F-S-D-18-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 6.25 MHz | 5 PPM/YEAR | 120 Ω | 18 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PRECISION DEVICES INC | unknown | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | 8541.60.00.50 | |||
|
C7-06000X-F-S-A-30-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 6 MHz | 5 PPM/YEAR | 120 Ω | 30 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PRECISION DEVICES INC | unknown | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | 8541.60.00.50 | |||||
|
C7-06000X-F-S-A-20-X-X
Wi2Wi
|
Check for Price | Yes | Active | 6 MHz | 5 PPM/YEAR | 120 Ω | 20 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | WI2WI INC | compliant | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | 8541.60.00.50 | ||||||
|
C7-06612X-F-S-E-12-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Obsolete | 6.612 MHz | 5 PPM/YEAR | 120 Ω | 12 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PRECISION DEVICES INC | unknown | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | 8541.60.00.50 | ||||
|
C7-06000X-F-C-B-12-X-X
Wi2Wi
|
Check for Price | Yes | Active | 6 MHz | 50 ppm | 5 PPM/YEAR | 120 Ω | 12 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | WI2WI INC | compliant | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | 8541.60.00.50 | ||||
|
C7-06000X-F-S-B-18-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 6 MHz | 5 PPM/YEAR | 120 Ω | 18 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PRECISION DEVICES INC | unknown | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | 8541.60.00.50 | |||
|
C7-06000X-F-C-D-20-X-X
Wi2Wi
|
Check for Price | Yes | Active | 6 MHz | 50 ppm | 5 PPM/YEAR | 120 Ω | 20 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | WI2WI INC | compliant | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | 8541.60.00.50 |