Filter Your Search
1 - 10 of 235 results
|
C7680RJT
TE Connectivity
|
$1.3650 | Yes | Yes | Active | 680 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | 200 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 35 mm | 8.5 mm | 22 mm | 22mm x 8.5mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||
|
C768RJT
TE Connectivity
|
$1.3650 | Yes | Yes | Active | 68 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | 200 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 35 mm | 8.5 mm | 22 mm | 22mm x 8.5mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||
|
NAS2C7680D
TT Electronics Resistors
|
Check for Price | No | Active | 768 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 33 mm | 4 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
RH25C768OHMB
Nikkohm Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 768 Ω | 0.1 % | 20 W | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RH25C | RH25C | 250 °C | -55 °C | All-Welded | 2 | 16 mm | 27.1 mm | 29.6 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
130PC768OHMS0.005%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 768 Ω | 0.005 % | 125 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 600 µm | 25 mm | 3.8 mm | 6.4 mm | 7.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
AS-2C76.8OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 76.8 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | 25 °C | NO | e0 | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
AS-2C768OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 768 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | 25 °C | NO | e0 | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
CW3HC7680F
KOA Corporation
|
Check for Price | Obsolete | 768 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 25 °C | NO | 48 V | e2 | MIL-PRF-26 | 275 °C | -55 °C | Tubular | 2 | BULK | Tin/Copper (Sn/Cu) | WIRE | 800 µm | 30 mm | 6 mm | 15 mm | KOA CORP | Axial, | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
NAS1C7680D
TT Electronics Resistors
|
Check for Price | No | Active | 768 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.9 mm | 6.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
AS-2C7680FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 768 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 800 µm | 33 mm | 4 mm | 11 mm | INTERNATIONAL RESISTIVE CO INC | Axial, | compliant |