Filter Your Search
1 - 8 of 8 results
|
C7942CA-02
Hamamatsu Photonics
|
Check for Price | Obsolete | NO | 50X50 µm | 2240 | 2344 | 2 fps | RS-422 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | TTL COMPATIBLE | 15 Mbps | 66.02 dB | 5.1 V | 4.9 V | 35 °C | FRAME | BOARD MOUNT | RECTANGULAR | 198 mm | 32 mm | 200 mm | HAMAMATSU PHOTONICS KK | unknown | |||
|
C7942CA-22
Hamamatsu Photonics
|
Check for Price | Yes | Active | NO | 50X50 µm | 1216 | 1220 | 2 fps | RS-422 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 15 Mbps | 66.02 dB | 5.1 V | 4.9 V | 35 °C | FRAME | BOARD MOUNT | RECTANGULAR | 198 mm | 28 mm | 200 mm | HAMAMATSU PHOTONICS KK | unknown | |||
|
C7943CA-02
Hamamatsu Photonics
|
Check for Price | Obsolete | NO | 100X100 µm | 1216 | 1220 | 7 fps | RS-422 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | TTL COMPATIBLE | 15 Mbps | 72.66 dB | 5.1 V | 4.9 V | 35 °C | FRAME | BOARD MOUNT | RECTANGULAR | 198 mm | 28 mm | 200 mm | HAMAMATSU PHOTONICS KK | unknown | |||
|
C7943CA-22
Hamamatsu Photonics
|
Check for Price | Obsolete | NO | 50X50 µm | 2240 | 2344 | 7 fps | RS-422 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 15 Mbps | 72.66 dB | 5.1 V | 4.9 V | 35 °C | FRAME | BOARD MOUNT | RECTANGULAR | 198 mm | 28 mm | 200 mm | HAMAMATSU PHOTONICS KK | unknown | ||||
|
C7942
Hamamatsu Photonics
|
Check for Price | Active | HAMAMATSU PHOTONICS KK | unknown | |||||||||||||||||||||||
|
C7943
Hamamatsu Photonics
|
Check for Price | Obsolete | HAMAMATSU PHOTONICS KK | unknown | |||||||||||||||||||||||
|
C7942SK-05
Hamamatsu Photonics
|
Check for Price | Obsolete | 50X50 µm | 2400 | 2400 | 2 fps | RS-422 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 15 Mbps | 59 dB | 5.1 V | 35 °C | SINGLE FRAME | HAMAMATSU PHOTONICS KK | unknown | |||||||||||
|
C7942CK-12
Hamamatsu Photonics
|
Check for Price | Obsolete | 50X50 µm | 2240 | 2344 | 9 fps | RS-422 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | TTL COMPATIBLE | 15 Mbps | 66 dB | 5.1 V | 35 °C | FULL FRAME | RECTANGULAR | 198 mm | 30 mm | 200 mm | HAMAMATSU PHOTONICS KK | unknown |