Filter Your Search
1 - 10 of 38 results
|
CA-40600.15OHM5%E05
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 150 mΩ | 5 % | 2.4 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 mV | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 813 µm | 41.28 mm | 3.56 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
CA40604R700KB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 4.7 Ω | 10 % | 2.4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 3.3586 V | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||
|
CA406056R00JB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 56 Ω | 5 % | 2.4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 11.5931 V | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||
|
CA-406068OHM10%R05
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 68 Ω | 10 % | 2.4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 12.775 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 813 µm | 41.28 mm | 3.56 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
CA4060R2700JE05
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 270 mΩ | 5 % | 2.4 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 805 mV | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 3.56 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||
|
CA4060R4700KE05
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 470 mΩ | 10 % | 2.4 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.0621 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 3.56 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||
|
CA-40601.6OHM5%R05
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1.6 Ω | 5 % | 2.4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9596 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 813 µm | 41.28 mm | 3.56 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
CA406062R00JR05
Vishay Dale
|
Check for Price | No | No | Obsolete | 62 Ω | 5 % | 2.4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 12.1984 V | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 3.56 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||
|
CA406068R00JR05
Vishay Dale
|
Check for Price | No | No | Obsolete | 68 Ω | 5 % | 2.4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 12.775 V | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 3.56 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||
|
CA40601R500KE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 1.5 Ω | 10 % | 2.4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.8974 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, |