Filter Your Search
1 - 10 of 60 results
|
CA4150390R0JB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 390 Ω | 5 % | 6 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 48.3735 V | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA4150R4300JE05
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 430 mΩ | 5 % | 6 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.6062 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 3.56 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
CA-4150330OHM5%E05
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 330 Ω | 5 % | 6 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 44.4972 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 813 µm | 41.28 mm | 3.56 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
CA-41500.22OHM5%E14
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 220 mΩ | 5 % | 6 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.1489 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 813 µm | 41.28 mm | 3.56 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
CA4150R5600KB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 560 mΩ | 10 % | 6 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.833 V | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA415011R00JE05
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 11 Ω | 5 % | 6 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 8.124 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 3.56 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
CA4150180R0KB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 180 Ω | 10 % | 6 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 32.8634 V | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA-4150300OHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 300 Ω | 5 % | 6 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 42.4264 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 813 µm | 41.28 mm | 3.56 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
CA415033R00JE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 33 Ω | 5 % | 6 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 14.0712 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 41.28 mm | 3.56 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA4150630R0JE05
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 630 Ω | 5 % | 6 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | CA | 25 °C | NO | e3 | 275 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |