Filter Your Search
1 - 10 of 20 results
|
CA064X104J8RACTM
KEMET Corporation
|
Check for Price | Yes | Yes | End Of Life | 100 nF | 10 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | |||||
|
CA064X104J8RACAUTO7210
KEMET Corporation
|
Check for Price | End Of Life | 100 nF | 10 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PUNCHED PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | |||||
|
CA064X104J8RACAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | End Of Life | 100 nF | 10 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | KEMET | ||
|
CA064X104J8RAC7210
KEMET Corporation
|
Check for Price | End Of Life | 100 nF | 10 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | ||||||
|
CA064X104J4RAL7210
KEMET Corporation
|
Check for Price | End Of Life | 100 nF | 16 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e0 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | ||||||
|
CA064X104J4RACAUTO7210
KEMET Corporation
|
Check for Price | End Of Life | 100 nF | 16 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | |||||
|
CA064X104J4RACTU
KEMET Corporation
|
Check for Price | Yes | Yes | End Of Life | 100 nF | 16 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | KEMET | |||
|
CA064X104J4RAC7210
KEMET Corporation
|
Check for Price | End Of Life | 100 nF | 16 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | ||||||
|
CA064X104J8RAC
KEMET Corporation
|
Check for Price | Yes | Yes | End Of Life | 100 nF | 10 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | BULK | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | ||||
|
CA064X104J4RAC
KEMET Corporation
|
Check for Price | Yes | Yes | End Of Life | 100 nF | 16 V | 5 % | 0612 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 |