Parametric results for: ca3140mz under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ca3140mz
Select parts from the table below to compare.
Compare
Compare
CA3140MZ
Intersil Corporation
$0.9064 Yes Yes Transferred 15 mV 9 V/us 6 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIMOS VOLTAGE-FEEDBACK 50 pA YES YES NO -18 V 18 V MILITARY 4500 19950 R-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
CA3140MZ96
Renesas Electronics Corporation
$1.4154 Yes Active 15 mV 9 V/us 1 OPERATIONAL AMPLIFIER 15 V -15 V BIMOS -18 V 18 V MILITARY 4500 R-PDSO-G8 e3 90 dB 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOICN SOP, 8 compliant EAR99 8542.33.00.01 M8.15 Renesas Electronics
CA3140MZ
Renesas Electronics Corporation
$2.2953 Yes Active 15 mV 9 V/us 1 OPERATIONAL AMPLIFIER 15 V -15 V BIMOS -18 V 18 V MILITARY 4500 R-PDSO-G8 e3 90 dB 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOICN SOP, 8 compliant EAR99 8542.33.00.01 M8.15 Renesas Electronics
CA3140MZ96
Intersil Corporation
Check for Price Yes Yes Transferred 15 mV 9 V/us 6 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIMOS VOLTAGE-FEEDBACK 50 pA YES YES NO -18 V 18 V MILITARY 4500 19950 R-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01