Filter Your Search
1 - 1 of 1 results
|
CA3208H130L
Cvilux Corporation
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | DIP CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -40 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | RED | 0.1 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.228 inch | 0.197 inch | 1.73 inch | 0.122 inch | CVILUX CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.51 |