Filter Your Search
1 - 10 of 24 results
|
CA3306C-D
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 V | 4.8 V | 1 | 0.78 % | 6 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
CA3306CJ3
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 9 V | 1 | 0.78 % | 6 | 15 MHz | 67 ns | YES | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 25 mA | CMOS | MILITARY | PARALLEL, WORD | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
CA3306CE
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 5.5 V | 1 | 0.7812 % | 6 | 15 MHz | 100 ns | NO | ADC, FLASH METHOD | -500 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 21.91 mm | ROCHESTER ELECTRONICS LLC | DIP-18 | unknown | 8542.39.00.01 | DIP | 18 | |||||||
|
CA3306CE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CA3306CM96
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 5.5 V | 1 | 0.7812 % | 6 | 15 MHz | 100 ns | YES | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 20 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CA3306CE
RCA
|
Check for Price | No | Transferred | 5 V | 4.8 V | 1 | 0.78 % | 6 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-18 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CA3306CE
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 5.5 V | 1 | 0.7812 % | 6 | 15 MHz | 100 ns | NO | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 20 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-18 | unknown | 8542.39.00.01 | ||||||||||||
|
CA3306CM96
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 5.5 V | 1 | 0.7812 % | 6 | 15 MHz | 100 ns | YES | ADC, FLASH METHOD | -500 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||||||||
|
CA3306CD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4.8 V | 1 | 0.7812 % | 6 | 10 MHz | 100 ns | NO | ADC, FLASH METHOD | 1 | BINARY | CMOS | MILITARY | PARALLEL, WORD | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 18 | ||||||||
|
CA3306CD
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 1 | 0.7812 % | 6 | 15 MHz | 67 ns | NO | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 20 mA | CMOS | MILITARY | PARALLEL, WORD | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 |