Filter Your Search
1 - 1 of 1 results
|
CA70C3843GMT
CTS Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 50 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 25 mA | 1.89 V | 1.71 V | 55/45 % | HCMOS | e4 | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.4mm | CTS CORP | compliant | Clock | CTS |