Filter Your Search
1 - 10 of 155 results
|
|
CA91C142D-33CEV
Renesas Electronics Corporation
|
$758.0278 | Yes | Yes | Active | PCI | 64 | 64 | 70 MBps | 33 MHz | YES | 5 V | VME BUS CONTROLLER | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-PBGA-B313 | Not Qualified | e1 | 3 | 70 °C | 260 | 313 | PLASTIC/EPOXY | BGA | BGA313,25X25,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 2.54 mm | BOTTOM | 3.5 mm | 35 mm | 35 mm | PBGA | 313 | BGG313 | 3A991.a.2 | 8542.39.00.01 | ||||||||||
|
|
CA91C142D-33IE
Renesas Electronics Corporation
|
$1,360.4699 | No | No | Active | PCI | 64 | 64 | 70 MBps | 33 MHz | YES | 5 V | VME BUS CONTROLLER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B313 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 313 | PLASTIC/EPOXY | IBGA | BGA313,25X25,50 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | Tin/Lead (Sn63Pb37) | BALL | 2.54 mm | BOTTOM | 3.5 mm | 35 mm | 35 mm | PBGA | 313 | BG313 | 3A991.a.2 | 8542.39.00.01 | Not Compliant | |||||||
|
|
CA91C899-20MG
Tundra Semiconductor Corp
|
Check for Price | Obsolete | 8542.31.00.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
CA91C897-CF
Tundra Semiconductor Corp
|
Check for Price | Obsolete | YES | 5 V | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144(UNSPEC) | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | 8542.31.00.30 | ||||||||||||||||||||||||||||||||
|
CA91C142X-25EB
Integrated Device Technology Inc
|
Check for Price | No | Transferred | PCI | 64 | 64 | 70 MBps | 25 MHz | YES | 5 V | BUS CONTROLLER, VME | CMOS | 5.5 V | 4.5 V | MILITARY | S-CBGA-B361 | Not Qualified | e0 | 125 °C | -55 °C | 361 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.67 mm | 25 mm | 25 mm | BGA | 361 | 3A001.a.2.c | 8542.31.00.30 | 25 X 25 MM, CERAMIC, MO-156BBJ, DBGA-361 | |||||||||||||
|
|
CA91C078-25CQ
Tundra Semiconductor Corp
|
Check for Price | Obsolete | 68030; 68040 | 32 | 32 | 25 MHz | YES | 5 V | BUS CONTROLLER, VME | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G304 | Not Qualified | 70 °C | 304 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.5 mm | 40 mm | 40 mm | 8542.31.00.30 | PLASTIC, QFP-304 | |||||||||||||||||||||
|
|
CA91C078A-33EG
Tundra Semiconductor Corp
|
Check for Price | Yes | Obsolete | 32 | 32 | 32 MHz | NO | 5 V | BUS CONTROLLER, VME | CMOS | IEEE 1014 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P299 | Not Qualified | 125 °C | -55 °C | 299 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA299,20X20 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.0546 mm | 52.324 mm | 52.324 mm | 3A991.a.2 | 8542.31.00.30 | CAVITY DOWN, CERAMIC, PGA-299 | |||||||||||||||||
|
|
CA91C078-25MC
Tundra Semiconductor Corp
|
Check for Price | Obsolete | YES | 5 V | MILITARY | S-CQFP-F288 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 288 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK288,3.0SQ | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 3A001.a.2.c | 8542.31.00.30 | |||||||||||||||||||||||||||
|
|
CA91C078A-33EG
Silicon360
|
Check for Price | Contact Manufacturer | 32 | 32 | 50 MBps | 33 MHz | NO | 5 V | BUS CONTROLLER, VME | CMOS | IEEE 1149.1 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P299 | 125 °C | -55 °C | 299 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 5.08 mm | PERPENDICULAR | 5.0546 mm | 52.324 mm | 52.324 mm | PGA | 299 | 3A991.a.2 | 8542.31.00.30 | CERAMIC, PGA-299 | |||||||||||||||||
|
|
CA91C015-20IG
Calmos Systems Inc
|
Check for Price | Transferred | NO | CMOS | 20 MHz | 5 V | INDUSTRIAL | S-XPGA-P224 | Not Qualified | e0 | 85 °C | -40 °C | 224 | CERAMIC | PGA | PGA224M,17X17MOD | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | EAR99 | 8542.32.00.71 |