Filter Your Search
1 - 10 of 26 results
|
CA-D30MSR-1C-L
Circuit Assembly
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 5 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | .7784 N | 1 GΩ | .3892 N | UL | -55 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.34 inch | 1.5 inch | 0.124 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
CA-D30MP-E1B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.118 inch | 1.5 inch | 0.156 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
CA-D30VSC-13B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.318 inch | 0.13 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
CA-D30MS-1C-L
Circuit Assembly
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 5 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .7784 N | 1 GΩ | .3892 N | UL | -55 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.118 inch | 0.124 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
CA-D30R-24A-12
Circuit Assembly
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL, CSA | -55 °C | 120 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.196 inch | 0.273 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
CA-D30MSR-3WC-L
Circuit Assembly
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 5 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | .7784 N | 1 GΩ | .3892 N | UL | -55 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.2 inch | 0.34 inch | 1.5 inch | 0.5 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
CA-D30-24T-44
Circuit Assembly
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
CA-D30VSC-41B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 30 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.318 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
CA-D30VSC-31B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.318 inch | 0.31 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
CA-D30VSC-63B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.318 inch | 0.63 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 |