Filter Your Search
1 - 10 of 36,685 results
|
CAT24AA01TDI-GT3
onsemi
|
$0.0866 | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 1 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT-23. 5 Lead | TSOT-23, 5 PIN | 5 | 419AE | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||||||||||||||||||||||
|
CAT24C02WI-G
onsemi
|
$0.0880 | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||||||||||||||||||||||
|
CAT24C02YI-GT3
onsemi
|
$0.1012 | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP | TSSOP-8 | 8 | 948AL | compliant | EAR99 | 8542.32.00.71 | onsemi | ||||||||||||||||||||||
|
CAT24C02TDI-GT3A
onsemi
|
$0.1021 | Yes | Active | 2.048 kbit | 1 | 2KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT-23. 5 Lead | TSOT-23, 5 PIN | 5 | 419AE | compliant | EAR99 | 8542.32.00.51 | onsemi | |||||||||||||||||||||||
|
CAT25-472JALF
Bourns Inc
|
$0.1064 | Yes | Yes | Obsolete | 1 | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | SURFACE MOUNT | 10 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN OVER NICKEL | BOURNS INC | SMT, 1608 | compliant | EAR99 | 8533.10.00.20 | Bourns | Rectangular | 62.5 mW | 4.7 kΩ | BUSSED | 8 | 550 µm | 4 mm | 2.1 mm | TR, EMBOSSED | 62.5 mW | 70 °C | 4.7 kΩ | ARRAY/NETWORK RESISTOR | 4.7 kΩ | 1608 | 200 ppm/°C | WRAPAROUND | 5 % | 25 V | ||||||||||||||||||||||||||||||||||||||||
|
CAT25-103JALF
Bourns Inc
|
$0.1150 | Yes | Yes | Obsolete | 1 | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | SURFACE MOUNT | 10 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN OVER NICKEL | BOURNS INC | SMT, 1608 | compliant | EAR99 | 8533.21.00.20 | Bourns | Rectangular | 62.5 mW | 10 kΩ | BUSSED | 8 | 550 µm | 4 mm | 2.1 mm | TR, EMBOSSED | 62.5 mW | 70 °C | 10 kΩ | ARRAY/NETWORK RESISTOR | 10 kΩ | 1608 | 200 ppm/°C | WRAPAROUND | 5 % | 25 V | ||||||||||||||||||||||||||||||||||||||||
|
CAT25-102JALF
Bourns Inc
|
$0.1150 | Yes | Yes | Obsolete | 1 | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | SURFACE MOUNT | 10 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN OVER NICKEL | BOURNS INC | SMT, 1608 | compliant | EAR99 | 8533.21.00.20 | Bourns | Rectangular | 62.5 mW | 1 kΩ | BUSSED | 8 | 550 µm | 4 mm | 2.1 mm | TR, EMBOSSED | 62.5 mW | 70 °C | 1 kΩ | ARRAY/NETWORK RESISTOR | 1 kΩ | 1608 | 200 ppm/°C | WRAPAROUND | 5 % | 25 V | ||||||||||||||||||||||||||||||||||||||||
|
CAT25-473JALF
Bourns Inc
|
$0.1235 | Yes | Yes | Obsolete | 1 | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | SURFACE MOUNT | 10 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN OVER NICKEL | BOURNS INC | SMT, 1608 | compliant | EAR99 | 8533.21.00.20 | Bourns | Rectangular | 62.5 mW | 47 kΩ | BUSSED | 8 | 550 µm | 4 mm | 2.1 mm | TR, EMBOSSED | 62.5 mW | 70 °C | 47 kΩ | ARRAY/NETWORK RESISTOR | 47 kΩ | 1608 | 200 ppm/°C | WRAPAROUND | 5 % | 25 V | ||||||||||||||||||||||||||||||||||||||||
|
CAT25-104JALF
Bourns Inc
|
$0.1235 | Yes | Yes | Obsolete | 1 | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | SURFACE MOUNT | 10 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN OVER NICKEL | BOURNS INC | SMT, 1608 | compliant | EAR99 | 8533.21.00.20 | Bourns | Rectangular | 62.5 mW | 100 kΩ | BUSSED | 8 | 550 µm | 4 mm | 2.1 mm | TR, EMBOSSED | 62.5 mW | 70 °C | 100 kΩ | ARRAY/NETWORK RESISTOR | 100 kΩ | 1608 | 200 ppm/°C | WRAPAROUND | 5 % | 25 V | ||||||||||||||||||||||||||||||||||||||||
|
CAT25-510JALF
Bourns Inc
|
$0.1235 | Yes | Yes | Obsolete | 1 | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | SURFACE MOUNT | 10 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN OVER NICKEL | BOURNS INC | SMT, 1608 | compliant | EAR99 | 8533.21.00.20 | Bourns | Rectangular | 62.5 mW | 51 Ω | BUSSED | 8 | 550 µm | 4 mm | 2.1 mm | TR, EMBOSSED | 62.5 mW | 70 °C | 51 Ω | ARRAY/NETWORK RESISTOR | 51 Ω | 1608 | 200 ppm/°C | WRAPAROUND | 5 % | 25 V |