Filter Your Search
1 - 4 of 4 results
|
CAT150089SWI-G
onsemi
|
$1.1857 | Yes | Yes | Obsolete | 8.192 kbit | 1 | 8KX1 | 3.3 V | 10 MHz | EEPROM CARD | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 20 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 | |||
|
CAT150089SWI-GT3
onsemi
|
$1.1857 | Yes | Yes | Obsolete | 8.192 kbit | 1 | 8KX1 | 3.3 V | 10 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 20 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | 8 | 751BD | unknown | EAR99 | 8542.32.00.51 | SOIC | |||
|
CAT150089SWI-G
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | CATALYST SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT150089SWI-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 8.192 kbit | 1 | 8KX1 | 3.3 V | 10 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | SOIC |