Filter Your Search
1 - 2 of 2 results
|
CAT22C10J-20TE7
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 256 bit | 4 | 64X4 | 5 V | 200 ns | NON-VOLATILE SRAM | DATA RETENTION > 10 YEARS | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.32.00.41 | ||
|
CAT22C10J-20TE7
onsemi
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 200 ns | NON-VOLATILE SRAM | DATA RETENTION > 10 YEARS | 1 | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | 0.300 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.32.00.41 |