Filter Your Search
1 - 1 of 1 results
|
CAT24C04HU4I-GT3
onsemi
|
$0.3634 | Yes | Active | 4.096 kbit | 1 | 4KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ONSEMI | UDFN8, 2x3, 0.5P, Extended Pad | UDFN-8 | 8 | 517AZ | compliant | EAR99 | 8542.32.00.51 | onsemi |